Part Details for 4-1618248-5 by TE Connectivity
Overview of 4-1618248-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1618248-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP4-1618248-5
|
Heilind Electronics | MK43A234-007=RELAY, VACUUM, SP | Americas - 0 in Stock |
|
$405.4995 / $648.1800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay Vacuum Relay |
17 In Stock |
|
$504.9700 / $689.5500 | Buy Now |
DISTI #
AMP4-1618248-5
|
Interstate Connecting Components | MK43A234-007=RELAY, VACUUM, SP | 0 |
|
$405.4995 / $648.1800 | Buy Now |
DISTI #
000000000000900375
|
Sager | Industrial Relays MK43A234-007=RELAY, VACUUM, SP Min Qty: 1 | 0 |
|
$449.5700 / $648.1800 | Buy Now |
DISTI #
4-1618248-5
|
Avnet Abacus | MK43A234-007=RELAY, VACUUM, SP (Alt: 4-1618248-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay Vacuum Relay |
17 In Stock |
|
$504.9700 / $689.5500 | Buy Now |