There are no models available for this part yet.
Overview of 4-1618007-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-1618007-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-4-1618007-8-ND
|
DigiKey | AP5AB47=RELAY, VACUUM, SPST-NO Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,163.4364 / $1,483.8000 | Buy Now | |
DISTI #
4-1618007-8-ND
|
DigiKey | AP5AB47=RELAY, VACUUM, SPST-NO Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$723.2820 | Buy Now | |
DISTI #
4-1618007-8
|
Avnet Americas | Electromechanical Relay SPST-NO 25A 28VDC 290Ohm Panel Mount - Bulk (Alt: 4-1618007-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$589.8715 | Buy Now | |
DISTI #
AMP4-1618007-8
|
Heilind Electronics | AP5AB47=RELAY, VACUUM, SPST-NO | Americas - 0 in Stock |
|
$569.6460 / $795.6900 | Buy Now | |
Onlinecomponents.com | 0 |
|
$617.3200 / $1,127.2300 | Buy Now | |||
DISTI #
AMP4-1618007-8
|
Interstate Connecting Components | AP5AB47=RELAY, VACUUM, SPST-NO | 0 |
|
$569.6460 / $795.6900 | Buy Now | |
DISTI #
000000000000900339
|
Sager | General Purpose Relays AP5AB47=RELAY, VACUUM, SPST-NO Min Qty: 1 | 0 |
|
$656.6700 / $773.5900 | Buy Now | |
DISTI #
4-1618007-8
|
Avnet Abacus | (Alt: 4-1618007-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$617.3200 / $1,127.2300 | Buy Now |
CAD Models for 4-1618007-8 by TE Connectivity
Part Data Attributes for 4-1618007-8 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|