Part Details for 4-1618006-7 by TE Connectivity
Overview of 4-1618006-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1618006-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-4-1618006-7-ND
|
DigiKey | AP10BC47=RELAY, VACUUM, SPST-N Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,527.5818 / $1,948.2200 | Buy Now |
DISTI #
4-1618006-7-ND
|
DigiKey | AP10BC47=RELAY, VACUUM, SPST-N Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$949.6640 | Buy Now |
DISTI #
4-1618006-7
|
Avnet Americas | Electromechanical Relay SPST-NC 25A 120VDC 4.7KOhm Panel Mount - Bulk (Alt: 4-1618006-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$774.4969 | Buy Now |
DISTI #
AMP4-1618006-7
|
Heilind Electronics | AP10BC47=RELAY, VACUUM, SPST-N | Americas - 0 in Stock |
|
$747.9405 / $1,044.7351 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$810.5400 / $1,480.0400 | Buy Now | |
DISTI #
AMP4-1618006-7
|
Interstate Connecting Components | AP10BC47=RELAY, VACUUM, SPST-N | 0 |
|
$747.9405 / $1,044.7351 | Buy Now |
DISTI #
000000000000900329
|
Sager | General Purpose Relays AP10BC47=RELAY, VACUUM, SPST-N Min Qty: 1 | 0 |
|
$862.2100 / $1,015.7200 | Buy Now |
DISTI #
4-1618006-7
|
Avnet Abacus | (Alt: 4-1618006-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$810.5400 / $1,480.0400 | Buy Now |