-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 213mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1617351-7
|
Avnet Americas | JMSWD-26XL M39016/16-020L - Bulk (Alt: 4-1617351-7) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$46.6592 / $60.3377 | Buy Now |
DISTI #
AMP4-1617351-7
|
Heilind Electronics | JMSWD-26XL=M39016/16-020L | Americas - 0 in Stock |
|
$66.8655 / $77.8351 | Buy Now |
|
Onlinecomponents.com | JMSWD-26XL=M39016/16-020L | 0 |
|
$64.4100 / $134.9100 | Buy Now |
DISTI #
AMP4-1617351-7
|
Interstate Connecting Components | JMSWD-26XL=M39016/16-020L | 0 |
|
$66.8655 / $77.8351 | Buy Now |
DISTI #
000000000003024758
|
Sager | Low Signal Relays - PCB JMSWD-26XL Min Qty: 1 | 0 |
|
$63.3200 / $83.8200 | Buy Now |
DISTI #
4-1617351-7
|
Avnet Abacus | (Alt: 4-1617351-7) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JMSWD-26XL=M39016/16-020L | 0 |
|
$64.4100 / $134.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1617351-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617351-7
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 213mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 213 mW | |
Coil Resistance | 3300 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |