Part Details for 4-1617072-8 by TE Connectivity
Overview of 4-1617072-8 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1617072-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4358
|
Newark | Low Signal Relays-Pcb M39016/37-023M |Amp Te Connectivity 4-1617072-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$538.6500 / $647.0200 | Buy Now |
DISTI #
2266-4-1617072-8-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$603.2700 / $614.8700 | Buy Now |
DISTI #
4-1617072-8
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Flange Mount - Bulk (Alt: 4-1617072-8) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 32 Weeks, 3 Days Container: Bulk | 8 Factory Stock |
|
$484.4136 / $582.9384 | Buy Now |
DISTI #
571-4-1617072-8
|
Mouser Electronics | Low Signal Relays - PCB 3SBC1650A2 FIFTH SIZE RELAYS RoHS: Compliant | 0 |
|
$559.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Container: Box | 0Box |
|
$526.3100 | Buy Now |
DISTI #
AMP4-1617072-8
|
Heilind Electronics | 3SBC1650A2 = M39016/37-023M | Americas - 0 in Stock |
|
$482.7060 / $615.7800 | Buy Now |
|
Onlinecomponents.com | 3SBC1650A2 = M39016/37-023M RoHS: Compliant |
5 In Stock |
|
$533.6700 / $561.4300 | Buy Now |
DISTI #
4-1617072-8
|
TTI | Low Signal Relays - PCB 3SBC1650A2 FIFTH SIZE RELAYS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$529.3100 / $561.7800 | Buy Now |
DISTI #
4-1617072-8
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 1.35KOhm Flange Mount - Bulk (Alt: 4-1617072-8) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 32 Weeks, 3 Days Container: Bulk | 8 Factory Stock |
|
$484.4136 / $582.9384 | Buy Now |
DISTI #
AMP4-1617072-8
|
Interstate Connecting Components | 3SBC1650A2 = M39016/37-023M | 0 |
|
$482.7060 / $615.7800 | Buy Now |
Part Details for 4-1617072-8
4-1617072-8 CAD Models
4-1617072-8 Part Data Attributes:
|
4-1617072-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617072-8
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.02 A | |
Coil Power | 520 mW | |
Coil Resistance | 1350 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for 4-1617072-8
This table gives cross-reference parts and alternative options found for 4-1617072-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1617072-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1617072-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 4-1617072-8 vs 4-1617072-5 |
3SBC5131K5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 4-1617072-8 vs 3SBC5131K5 |
1617354-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 4-1617072-8 vs 1617354-3 |
1617074-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 4-1617072-8 vs 1617074-3 |
1-1617073-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 4-1617072-8 vs 1-1617073-4 |
5-1617072-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 4-1617072-8 vs 5-1617072-1 |
M39016/13-066L | Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 520mW (Coil), 2A (Contact), DC Input, Panel Mount | TE Connectivity | 4-1617072-8 vs M39016/13-066L |
3SBC5004K5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 4-1617072-8 vs 3SBC5004K5 |
3SBC2093A2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 4-1617072-8 vs 3SBC2093A2 |
3SBC1512A2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 4-1617072-8 vs 3SBC1512A2 |