Part Details for 4-1617039-1 by TE Connectivity
Overview of 4-1617039-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 4-1617039-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1617039-1
|
Avnet Americas | HMS1201S43 = HMS RELAY - Bulk (Alt: 4-1617039-1) RoHS: Not Compliant Min Qty: 46 Package Multiple: 1 Lead time: 42 Weeks, 2 Days Container: Bulk | 0 |
|
$91.2848 / $109.8512 | Buy Now |
DISTI #
AMP4-1617039-1
|
Heilind Electronics | HMS1201S43 = HMS RELAY | Americas - 0 in Stock |
|
$100.8450 / $116.0401 | Buy Now |
|
Onlinecomponents.com | HMS1201S43 Equal HMS RELAY | 0 |
|
$94.6600 / $252.0600 | Buy Now |
DISTI #
AMP4-1617039-1
|
Interstate Connecting Components | HMS1201S43 = HMS RELAY | 0 |
|
$100.8450 / $116.0401 | Buy Now |
DISTI #
000000000003024717
|
Sager | General Purpose Relays HMS1201S43 = HMS RELAY Min Qty: 1 | 0 |
|
$101.8600 / $124.9700 | Buy Now |
DISTI #
4-1617039-1
|
Avnet Abacus | (Alt: 4-1617039-1) RoHS: Not Compliant Min Qty: 46 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HMS1201S43 Equal HMS RELAY | 0 |
|
$94.6600 / $252.0600 | Buy Now |
Part Details for 4-1617039-1
4-1617039-1 CAD Models
4-1617039-1 Part Data Attributes
|
4-1617039-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1617039-1
TE Connectivity
RF Relay, 2 Form C, DPDT, Momentary, 1400mW (Coil), 2A (Contact), 28VDC (Contact), 1000MHz, DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Power | 1400 mW | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Alloy | |
Insulation Resistance | 10000000000 Ω | |
Isolation-Max | 23 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm x 10.41mm x 10.41mm | |
Reference Standard | MIL-R-39016/44 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 7 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Terminal Length | 0.004699009398018796 inch | |
Termination Type | SOLDER | |
VSWR | 1.19 |