There are no models available for this part yet.
Overview of 4-1614889-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-1614889-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4-1614889-5
|
Avnet Americas | CPF 0805 287K 0.1% 25PPM 5K RL (Alt: 4-1614889-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0789 / $0.0864 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0783 | Buy Now | ||
DISTI #
AMP4-1614889-5
|
Heilind Electronics | CPF 0805 287K 0.1% 25PPM 5K RL | Americas - 0 in Stock |
|
$0.0885 / $0.0963 | Buy Now | |
Onlinecomponents.com | Thin Film Resistor - SMD 0805 - 287 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0711 / $0.0950 | Buy Now | ||
DISTI #
AMP4-1614889-5
|
Interstate Connecting Components | CPF 0805 287K 0.1% 25PPM 5K RL | 0 |
|
$0.0885 / $0.0963 | Buy Now | |
Master Electronics | Thin Film Resistor - SMD 0805 - 287 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0711 / $0.0950 | Buy Now |
CAD Models for 4-1614889-5 by TE Connectivity
Part Data Attributes for 4-1614889-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
SEMI PRECISION
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
2mm x 1.25mm x .5mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
287000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|