-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 287ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM7567
|
Newark | Fixed Resistor, Thin Film, 0.063W, 287Ohm, 50V, 0.1% +/-Tol, -10, 10Ppm/Cel, Surface Mount, 0603 |Amp Te Connectivity 4-1614352-2 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 250 |
|
$0.8400 | Buy Now |
DISTI #
2266-4-1614352-2TR-ND
|
DigiKey | Fixed Resistor, Thin Film, 0.063 Min Qty: 250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
250 In Stock |
|
$0.8100 | Buy Now |
DISTI #
4-1614352-2
|
Avnet Americas | Res Thin Film 0603 287 Ohm 0.1% 1/16W ?10ppm/?C Molded SMD SMD Paper T/R - Bag (Alt: 4-1614352-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.5742 / $0.5961 | Buy Now |
DISTI #
V72:2272_11769866
|
Arrow Electronics | Res Thin Film 0603 287 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1907 Container: Cut Strips | Americas - 500 |
|
$0.3448 / $0.3741 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.6410 | Buy Now |
DISTI #
AMP4-1614352-2
|
Heilind Electronics | RN 0603 287R 0.1% 10PPM CUT LE | Americas - 0 in Stock |
|
$0.6846 / $0.8137 | Buy Now |
|
Onlinecomponents.com | RN 0603 287R 0.1% 10PPM CUT LENGTH RoHS: Compliant |
250 Partner Stock |
|
$0.5790 / $0.8170 | Buy Now |
DISTI #
62837175
|
Verical | Res Thin Film 0603 287 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1907 | Americas - 500 |
|
$0.3448 | Buy Now |
DISTI #
63309101
|
Verical | Res Thin Film 0603 287 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$0.7600 | Buy Now |
DISTI #
416143522-TEC
|
TME | Resistor: thin film | 250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1614352-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1614352-2
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 287ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 1.6mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |