-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1609968-5
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 25A 520V Terminal Block Flange Mount - Bulk (Alt: 4-1609968-5) Min Qty: 4 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$209.0894 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$221.2200 | Buy Now |
|
Onlinecomponents.com | KEP 25A 1S HIGH PLUS SP WYE 520VAC RoHS: Compliant |
4 In Stock |
|
$257.9800 / $376.0600 | Buy Now |
DISTI #
4-1609968-5
|
TTI | Power Line Filters KEP 25A 1S HIGH PLUS SP WYE 52 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$235.0400 / $251.7300 | Buy Now |
DISTI #
COR25KEPS10BFPW
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR25KEPS10BFPW | 0 |
|
Buy Now | |
DISTI #
000000000006138602
|
Sager | Power Line Filters KEP 25A 1S HIGH PLUS SP WYE 52 Min Qty: 1 | 0 |
|
$179.9900 / $186.9900 | Buy Now |
|
Master Electronics | KEP 25A 1S HIGH PLUS SP WYE 520VAC RoHS: Compliant |
4 In Stock |
|
$257.9800 / $376.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1609968-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1609968-5
TE Connectivity
Mains Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Leakage Current-Max | 8.5 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 25 A |