Part Details for 4-160970-1 by TE Connectivity
Overview of 4-160970-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-160970-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4344
|
Newark | Cable Ties Cable Ty 200X2.6 Nat |Amp Te Connectivity 4-160970-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44781 |
|
$0.1310 | Buy Now |
DISTI #
2266-4-160970-1-ND
|
DigiKey | CABLE TY 200X2.6 NAT Min Qty: 1000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
44781 In Stock |
|
$0.1100 / $0.1190 | Buy Now |
DISTI #
17-4-160970-1-ND
|
DigiKey | CABLE TY 200X2.6 NAT Min Qty: 25000 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0986 | Buy Now |
DISTI #
4-160970-1
|
Avnet Americas | Cable Accessories Cable Tie Polyamide Natural - Bulk (Alt: 4-160970-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Container: Bulk | 0 |
|
$0.1035 | Buy Now |
DISTI #
571-4-160970-1
|
Mouser Electronics | Cable Ties CABLE TY 200X2.6 NAT RoHS: Compliant | 0 |
|
$0.1150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 Container: Bag | 0Bag |
|
$0.0920 | Buy Now |
DISTI #
AMP4-160970-1
|
Heilind Electronics | CABLE TY 200X2.6 NAT | Americas - 0 in Stock |
|
$0.0512 / $0.0782 | Buy Now |
|
Onlinecomponents.com | CABLE TY 200X2.6 NAT RoHS: Compliant |
44781 Partner Stock |
|
$0.1057 / $0.1184 | Buy Now |
DISTI #
AMP4-160970-1
|
Interstate Connecting Components | CABLE TY 200X2.6 NAT | 0 |
|
$0.0512 / $0.0782 | Buy Now |
DISTI #
TE Connectivity 4-160970-1
|
PEI Genesis | CABLE TIES | 44781 |
|
Buy Now |