-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3673
|
Newark | Ac Power Entry Modules 1Ejt8F=F8141A |Amp Te Connectivity 4-1609157-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4400 / $46.0600 | Buy Now |
DISTI #
4-1609157-5
|
Avnet Americas | 1EJT8F=F8141A - Boxed Product (Development Kits) (Alt: 4-1609157-5) RoHS: Compliant Min Qty: 72 Package Multiple: 24 Lead time: 25 Weeks, 2 Days Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 24 Lead time: 25 Weeks Container: Box | 0Box |
|
$16.2400 | Buy Now |
|
Onlinecomponents.com | 1EJT8F=F8141A RoHS: Compliant |
12 Partner Stock |
|
$16.1100 / $19.5700 | Buy Now |
DISTI #
30732955
|
Verical | Power Entry Module EMI 50Hz/60Hz 1A 250VAC Wire Lead Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$34.5000 | Buy Now |
DISTI #
416091575-TEC
|
TME | 4-1609157-5 Min Qty: 2 | 12 |
|
$39.6220 / $39.6250 | Buy Now |
DISTI #
COR1EJT8F
|
Interstate Connecting Components | 4-1609157-5 1EJT8F=F8141A EMI INLET FILTER, WIRE LEAD | 5 |
|
$20.6167 / $24.7400 | Buy Now |
DISTI #
000000000005424781
|
Sager | AC Power Entry Modules 1EJT8F=F8141A Min Qty: 72 | 0 |
|
$15.4600 / $19.1700 | Buy Now |
DISTI #
4-1609157-5
|
Avnet Abacus | (Alt: 4-1609157-5) RoHS: Compliant Min Qty: 72 Package Multiple: 24 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403772728
|
Chip1Stop | AC inlet harness RoHS: Compliant | 12 |
|
$40.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1609157-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1609157-5
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |