-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4326
|
Newark | Ac Power Entry Modules Snap-In Dpst S Volt Single |Amp Te Connectivity 4-1609153-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$43.8600 / $56.9900 | Buy Now |
DISTI #
4-1609153-5
|
Avnet Americas | PS0S0SMXE=C7091 - Bulk (Alt: 4-1609153-5) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
$29.2992 / $31.8491 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks Container: Box | 0Box |
|
$32.2300 | Buy Now |
DISTI #
CORPS0S0SMXE
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPS0S0SMXE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PS0S0SMXE=C7091 RoHS: Compliant |
6 Partner Stock |
|
$42.0500 / $70.7400 | Buy Now |
DISTI #
23517326
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A Fuse/Switch/Voltage Selector ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$42.6900 | Buy Now |
DISTI #
416091535-TEC
|
TME | Connector: AC supply | 6 |
|
Buy Now | |
DISTI #
CORPS0S0SMXE
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPS0S0SMXE | 0 |
|
Buy Now | |
DISTI #
000000000003837438
|
Sager | AC Power Entry Modules PS0S0SMXE=C7091 Min Qty: 36 | 0 |
|
$32.7000 / $38.0400 | Buy Now |
DISTI #
4-1609153-5
|
Avnet Abacus | (Alt: 4-1609153-5) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1609153-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1609153-5
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |