-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1609037-2) 20EHQ1=F8371
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y8118
|
Newark | Filter, Power Line, Medical, 20A, 250Vac, Current Rating:20A, Voltage Rating:250Vac, Filter Type:1 Phase, Filter Terminals:Quick Connect, Inductance Min:6Mh, Capacitance:4.4Μf, Leakage Current Max:2Μa, Product Range:Corcom Hq Series, rohs Compliant: Yes |Corcom Te Connectivity 4-1609037-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$96.0900 / $102.7100 | Buy Now |
DISTI #
36AC4317
|
Newark | 20Ehq1=F8371 |Amp Te Connectivity 4-1609037-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.9000 / $153.1100 | Buy Now |
DISTI #
CCM2053-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$79.0000 / $95.7500 | Buy Now |
DISTI #
571-4-1609037-2
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 0 |
|
$92.5500 / $95.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 26 Weeks Container: Box | 0Box |
|
$74.3600 | Buy Now |
|
Onlinecomponents.com | 20EHQ1=F8371 RoHS: Compliant | 0 |
|
$82.3600 / $94.8000 | Buy Now |
DISTI #
80924865
|
Verical | Power Line Filter EMI/RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount Medical RoHS: Compliant Min Qty: 3 Package Multiple: 3 | Americas - 3 |
|
$89.0141 | Buy Now |
DISTI #
4-1609037-2
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 9 Container: Each | Americas - 0 |
|
$72.4200 / $79.9600 | Buy Now |
DISTI #
COR20EHQ1
|
Interstate Connecting Components | 4-1609037-2 20EHQ1=F8371 | 0 |
|
$94.3281 / $100.3175 | Buy Now |
|
Master Electronics | 20EHQ1=F8371 RoHS: Compliant | 0 |
|
$82.3600 / $94.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1609037-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1609037-2
TE Connectivity
(4-1609037-2) 20EHQ1=F8371
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.002 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V |