-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1609037-1) 20EHQ6=F8372
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4316
|
Newark | Line Filters Emi/Rfi Filters And Accessories |Amp Te Connectivity 4-1609037-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.0900 / $104.5300 | Buy Now |
DISTI #
2266-4-1609037-1-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$93.7900 / $97.4100 | Buy Now |
DISTI #
CCM2054-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$93.4789 | Buy Now |
DISTI #
571-4-1609037-1
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 6 |
|
$93.4700 / $105.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 9 Lead time: 26 Weeks Container: Box | 0Box |
|
$75.1000 | Buy Now |
|
Onlinecomponents.com | 20EHQ6=F8372 RoHS: Compliant |
9 Partner Stock |
|
$75.6300 / $100.3300 | Buy Now |
DISTI #
19010638
|
Verical | Power Line Filter EMI/RFI 50Hz/60Hz 20A 250VAC Threaded Stud Bulkhead Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$87.9500 / $91.3500 | Buy Now |
DISTI #
COR20EHQ6
|
Interstate Connecting Components | 4-1609037-1 20EHQ6=F8372 | 0 |
|
$95.2656 / $99.7344 | Buy Now |
|
Master Electronics | 20EHQ6=F8372 RoHS: Compliant |
9 Partner Stock |
|
$75.6300 / $100.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1609037-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1609037-1
TE Connectivity
(4-1609037-1) 20EHQ6=F8372
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.002 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A |