Part Details for 4-1601142-1 by TE Connectivity
Overview of 4-1601142-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 4-1601142-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3979
|
Newark | Multiple Wire Tab Siameze |Amp Te Connectivity 4-1601142-1 RoHS: Not Compliant Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 | Buy Now |
DISTI #
4-1601142-1
|
Avnet Americas | Magnet Wire Terminal Loose Piece - Bulk (Alt: 4-1601142-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 16 Weeks, 0 Days Container: Bulk | 10000 Factory Stock |
|
$0.1328 / $0.1751 | Buy Now |
DISTI #
571-4-1601142-1
|
Mouser Electronics | Terminals MULTIPLE WIRE TAB SIAMEZE RoHS: Compliant | 0 |
|
$0.1960 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 80000 Package Multiple: 5000 Lead time: 48 Weeks Container: Bag | 0Bag |
|
$0.1761 | Buy Now |
DISTI #
AMP4-1601142-1
|
Heilind Electronics | TAB,187X020,MMD,SMZ | Americas - 0 in Stock |
|
$0.2201 | Buy Now |
|
Onlinecomponents.com | TAB,187X020,MMD,SMZ RoHS: Compliant |
10000 In Stock |
|
$0.2123 / $0.3681 | Buy Now |
DISTI #
80598142
|
Verical | Magnet Wire Terminal 20-23AWG Brass 16.64mm Package RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2302 | Americas - 10000 |
|
$0.2844 / $0.4785 | Buy Now |
DISTI #
AMP4-1601142-1
|
Interstate Connecting Components | TAB,187X020,MMD,SMZ | 0 |
|
$0.2201 | Buy Now |
DISTI #
000000000001049192
|
Sager | Terminals MULTIPLE WIRE TAB SIAMEZE Min Qty: 5000 | 0 |
|
$0.2494 | Buy Now |
DISTI #
4-1601142-1
|
Avnet Abacus | (Alt: 4-1601142-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4-1601142-1
4-1601142-1 CAD Models
4-1601142-1 Part Data Attributes
|
4-1601142-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1601142-1
TE Connectivity
(4-1601142-1) TAB,187X020,MMD,SMZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 20 AWG |