-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1601041-1) 031-087-000=TAB,PCB,STD,SMZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H3541
|
Newark | 031-087-000=Tab, pcb, std, smz Rohs Compliant: Yes |Amp Te Connectivity 4-1601041-1 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 | Buy Now |
DISTI #
96Y1620
|
Newark | 031-087-000=Tab, pcb, std, smz |Amp Te Connectivity 4-1601041-1 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 | Buy Now |
DISTI #
A140979-ND
|
DigiKey | CONN MAG TERM 18-34AWG PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
60000 In Stock |
|
$0.1251 / $0.2200 | Buy Now |
DISTI #
4-1601041-1
|
Avnet Americas | Magnet Wire Terminal 12.32mm Loose Piece - Bulk (Alt: 4-1601041-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1819 | Buy Now |
DISTI #
571-4-1601041-1
|
Mouser Electronics | Terminals TAB .040x.010x.155 RoHS: Compliant | 0 |
|
$0.1970 / $0.1990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1616 | Buy Now |
DISTI #
AMP4-1601041-1
|
Heilind Electronics | 031-087-000=TAB,PCB,STD,SMZ | Americas - 0 in Stock |
|
$0.1704 / $0.2050 | Buy Now |
|
Onlinecomponents.com | 031-087-000=TAB,PCB,STD,SMZ RoHS: Compliant |
50000 Partner Stock |
|
$0.1177 / $0.1598 | Buy Now |
DISTI #
79356382
|
Verical | Magnet Wire Terminal 18-34AWG Brass 12.32mm Bag RoHS: Compliant Min Qty: 319 Package Multiple: 1 | Americas - 50000 |
|
$0.1230 / $0.1960 | Buy Now |
DISTI #
AMP4-1601041-1
|
Interstate Connecting Components | 031-087-000=TAB,PCB,STD,SMZ | 0 |
|
$0.1704 / $0.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1601041-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1601041-1
TE Connectivity
(4-1601041-1) 031-087-000=TAB,PCB,STD,SMZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Gauge | 18 AWG |