-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1601013-1) 031-029-000=TAB,187X020,STDSMZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6909
|
Newark | 031-029-000=Tab,187X020,stdsmz |Amp Te Connectivity 4-1601013-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 | Buy Now |
DISTI #
A113661-ND
|
DigiKey | CONN MAG TERM 18-34AWG QC 0.187 Min Qty: 300000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0873 | Buy Now |
DISTI #
4-1601013-1
|
Avnet Americas | Magnet Wire Terminal Loose Piece - Bulk (Alt: 4-1601013-1) RoHS: Compliant Min Qty: 300000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.0924 | Buy Now |
DISTI #
571-4-1601013-1
|
Mouser Electronics | Terminals TERM TAB 18-34 .187 RoHS: Compliant | 0 |
|
$0.0870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300000 Package Multiple: 20000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.0821 | Buy Now |
DISTI #
AMP4-1601013-1
|
Heilind Electronics | 031-029-000=TAB,187X020,STDSMZ | Americas - 0 in Stock |
|
$0.1026 | Buy Now |
|
Onlinecomponents.com | 031-029-000=TAB,187X020,STDSMZ RoHS: Compliant | 0 |
|
$0.0884 / $0.2594 | Buy Now |
DISTI #
AMP4-1601013-1
|
Interstate Connecting Components | 031-029-000=TAB,187X020,STDSMZ | 0 |
|
$0.1026 | Buy Now |
DISTI #
TE Connectivity 4-1601013-1
|
PEI Genesis | TAB Terminal, 1.02mm2 | 0 |
|
Buy Now | |
DISTI #
4-1601013-1
|
Avnet Abacus | (Alt: 4-1601013-1) RoHS: Compliant Min Qty: 300000 Package Multiple: 20000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1601013-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1601013-1
TE Connectivity
(4-1601013-1) 031-029-000=TAB,187X020,STDSMZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.02 mm2 | |
Wire Gauge | 18 AWG |