Part Details for 4-1579007-5 by TE Connectivity
Overview of 4-1579007-5 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 4-1579007-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9408
|
Newark | Removal & Insertion Tools Extraction Tool |Amp Te Connectivity 4-1579007-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6200 / $96.0900 | Buy Now |
DISTI #
A121645-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 1 Lead time: 15 Weeks Container: Box |
6 In Stock |
|
$58.4156 / $67.9900 | Buy Now |
DISTI #
4-1579007-5
|
Avnet Americas | AMP4-1579007-5 - Trays (Alt: 4-1579007-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Tray | 0 |
|
$65.5200 / $71.1200 | Buy Now |
DISTI #
571-4-1579007-5
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL | 0 |
|
$59.5000 / $67.4400 | Order Now |
DISTI #
72115803
|
RS | Tooling, Extraction Tool | TE Connectivity 4-1579007-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.3600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$68.3000 | Buy Now |
DISTI #
AMP4-1579007-5
|
Heilind Electronics | EXTRACTION TOOL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EXTRACTION TOOL RoHS: Compliant |
3 Partner Stock |
|
$49.6400 / $90.3200 | Buy Now |
DISTI #
68407051
|
Verical | Application Tools, Extraction Tool Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$82.4400 | Buy Now |
DISTI #
415790075-TEC
|
TME | Tool: for removal Min Qty: 1 | 3 |
|
$82.9320 / $82.9321 | Buy Now |
Part Details for 4-1579007-5
4-1579007-5 CAD Models
4-1579007-5 Part Data Attributes
|
4-1579007-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1579007-5
TE Connectivity
Tool And Machinery, Extraction Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |