Part Details for 4-1553348-9 by TE Connectivity
Overview of 4-1553348-9 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 4-1553348-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1553348-9
|
Avnet Americas | CBL,I/O,DRY,OFNR,24F,OM4,AQ - Bulk (Alt: 4-1553348-9) RoHS: Compliant Min Qty: 3280 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 4-1553348-9
4-1553348-9 CAD Models
4-1553348-9 Part Data Attributes
|
4-1553348-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1553348-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Application | INDOOR/OUTDOOR | |
Approvals | ANSI/TIA; ICEA | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 10.1 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |