Part Details for 4-1542005-0 by TE Connectivity
Overview of 4-1542005-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 4-1542005-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R2515
|
Newark | Hts664-U=25Mm Hs Assy Ultem Cl |Te Connectivity 4-1542005-0 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6500 | Buy Now |
DISTI #
4-1542005-0-ND
|
DigiKey | HEAT SINK BGA 25MM 7FIN RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Box |
257 In Stock |
|
$7.7670 / $7.9400 | Buy Now |
DISTI #
4-1542005-0
|
Avnet Americas | Heat Sink Passive BGA Radial Clip Aluminum Black Anodized - Bulk (Alt: 4-1542005-0) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4-1542005-0
|
Avnet Abacus | (Alt: 4-1542005-0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |