Part Details for 4-1532023-6 by TE Connectivity
Overview of 4-1532023-6 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1532023-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003786560
|
Sager | D-Sub Micro-D Connectors 095-0615-2137=MCDR3-B-51P6Q1- | 0 |
|
Buy Now |
Part Details for 4-1532023-6
4-1532023-6 CAD Models
4-1532023-6 Part Data Attributes
|
4-1532023-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1532023-6
TE Connectivity
095-0615-2137=MCDR3-B-51P6Q1-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Shell Size | G | |
Terminal Length | 72 inch | |
Termination Type | WIRE | |
Total Number of Contacts | 51 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 4-1532023-6
This table gives cross-reference parts and alternative options found for 4-1532023-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1532023-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1532023-7 | 095-0615-2138=MCDR3-B-51P6Q9- | TE Connectivity | 4-1532023-6 vs 4-1532023-7 |
4-1532023-3 | 095-0615-2134=MCDR3-B-51P6Q9- | TE Connectivity | 4-1532023-6 vs 4-1532023-3 |
3-1532023-7 | 095-0615-2038=MCDR3-B-51P5L5- | TE Connectivity | 4-1532023-6 vs 3-1532023-7 |
4-1532023-5 | 095-0615-2136=MCDR3-B-51P6G9- | TE Connectivity | 4-1532023-6 vs 4-1532023-5 |
3-1532023-5 | 095-0615-2036=MCDR3-B-51P5L4- | TE Connectivity | 4-1532023-6 vs 3-1532023-5 |