Part Details for 4-1532005-8 by TE Connectivity
Overview of 4-1532005-8 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1532005-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1532005-8
|
Avnet Americas | 132-0113-0004 - Bulk (Alt: 4-1532005-8) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$77.4720 / $79.0860 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$76.8600 | Buy Now |
DISTI #
DCH4-1532005-8
|
Heilind Electronics | 132-0113-0004=PLUG,STRAIGHTGC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 132-0113-0004=PLUG,STRAIGHTGC RoHS: Compliant | 0 |
|
$80.7000 / $226.8700 | Buy Now |
DISTI #
DCH4-1532005-8
|
Interstate Connecting Components | 132-0113-0004=PLUG,STRAIGHTGC | 0 |
|
Buy Now | |
|
Master Electronics | 132-0113-0004=PLUG,STRAIGHTGC RoHS: Compliant | 0 |
|
$80.7000 / $226.8700 | Buy Now |
Part Details for 4-1532005-8
4-1532005-8 CAD Models
4-1532005-8 Part Data Attributes
|
4-1532005-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1532005-8
TE Connectivity
CABLE TERMINATED, MALE, RF CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | VSWR MAX AT 2GHZ, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.2 |