Part Details for 4-1470108-6 by TE Connectivity
Overview of 4-1470108-6 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1470108-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM7517
|
Newark | 2.0Mm Pitch Box Header, r/A, dip 16P |Amp Te Connectivity 4-1470108-6 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 9480 |
|
$1.1400 / $1.4600 | Buy Now |
DISTI #
4-1470108-6-ND
|
DigiKey | CONN HEADER R/A 16POS 2MM Min Qty: 18900 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9205 | Buy Now |
DISTI #
4-1470108-6
|
Avnet Americas | 2.0MM PITCH BOX HEADER,R/A,DIP 16P - Rail/Tube (Alt: 4-1470108-6) RoHS: Not Compliant Min Qty: 18900 Package Multiple: 18900 Lead time: 7 Weeks, 5 Days Container: Tube | 0 |
|
$0.5167 / $0.8760 | Buy Now |
DISTI #
571-4-1470108-6
|
Mouser Electronics | Headers & Wire Housings 2.0mm Pitch Box Header R/ADip 16p RoHS: Compliant | 0 |
|
$0.9450 | Order Now |
DISTI #
E02:0323_05979855
|
Arrow Electronics | Conn Shrouded Header HDR 16 POS 2mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 5670 Package Multiple: 30 Lead time: 7 Weeks Date Code: 2430 | Europe - 5670 |
|
$0.8544 / $0.8629 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18900 Package Multiple: 1890 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.7790 | Buy Now |
DISTI #
AMP4-1470108-6
|
Heilind Electronics | 2.0MM PITCH BOX HEADER,R/A,DIP | Americas - 0 in Stock |
|
$0.9726 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9480 Partner Stock |
|
$0.9330 / $1.6180 | Buy Now |
DISTI #
66672509
|
Verical | Conn Shrouded Header HDR 16 POS 2mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 90 Package Multiple: 30 | Americas - 9480 |
|
$0.8900 / $0.9400 | Buy Now |
DISTI #
84939077
|
Verical | Conn Shrouded Header HDR 16 POS 2mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 5679 Package Multiple: 5679 Date Code: 2430 | Americas - 5679 |
|
$0.8642 / $0.8728 | Buy Now |
Part Details for 4-1470108-6
4-1470108-6 CAD Models
4-1470108-6 Part Data Attributes
|
4-1470108-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1470108-6
TE Connectivity
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Body Breadth | 0.197 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for 4-1470108-6
This table gives cross-reference parts and alternative options found for 4-1470108-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1470108-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL543-0539-8-52 | Board Connector, | Hirose Electric Co Ltd | 4-1470108-6 vs CL543-0539-8-52 |
DF11-16DP-2DS(52) | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | Hirose Electric Co Ltd | 4-1470108-6 vs DF11-16DP-2DS(52) |
1-1470108-6 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 4-1470108-6 vs 1-1470108-6 |