-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.008A (COIL), 24VDC (COIL), 200mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y1397
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Im Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity 4-1462037-8 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 | Buy Now |
DISTI #
4-1462037-8
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount - Tape and Reel (Alt: 4-1462037-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 60 Weeks, 2 Days Container: Reel | 0 |
|
$1.8720 / $2.6862 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$2.7800 | Buy Now |
DISTI #
AMP4-1462037-8
|
Heilind Electronics | IM07JR=IM RELAY 200 MW 24 | Americas - 3750 in Stock |
|
$2.6088 / $2.7518 | Buy Now |
|
Onlinecomponents.com | IM07JR=IM RELAY 200mW 24V RoHS: Compliant |
2910 In Stock |
|
$2.5500 / $4.7400 | Buy Now |
DISTI #
73582465
|
Verical | Signal Relay 24VDC 2A DPDT( (10mm 6mm 5.65mm)) SMD Medical RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2344 | Americas - 31820 |
|
$1.9877 / $2.4241 | Buy Now |
|
Bristol Electronics | 906 |
|
RFQ | ||
|
Quest Components | 724 |
|
$1.7787 / $3.2340 | Buy Now | |
DISTI #
4-1462037-8
|
TTI | Low Signal Relays - PCB IM07JR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.6900 / $2.8000 | Buy Now |
DISTI #
IM07JR
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 2A, 0.5A/125VAC, IM Min Qty: 2000 | 0 |
|
$2.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1462037-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1462037-8
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.008A (COIL), 24VDC (COIL), 200mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 60 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 5A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
Input Power-Max | 60 W | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -37 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |
This table gives cross-reference parts and alternative options found for 4-1462037-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1462037-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IM07JR | TE Connectivity | $4.0278 | RF RELAY, DPDT, MOMENTARY, 0.008A (COIL), 24VDC (COIL), 200mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | 4-1462037-8 vs IM07JR |
1-1462038-7 | TE Connectivity | $3.4431 | IM07NS=IM RELAY 200 MW 24 V | 4-1462037-8 vs 1-1462038-7 |
V23105A5305A201 | TE Connectivity | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), AC/DC Input, Random, AC/DC Output, Socket Mount | 4-1462037-8 vs V23105A5305A201 |