-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, 2 Form C, DPDT, Momentary, 0.023A (Coil), 6VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1462037-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 6VDC 257Ohm Through Hole - Bulk (Alt: 4-1462037-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.7732 / $2.0020 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.7900 | Buy Now |
DISTI #
AMP4-1462037-1
|
Heilind Electronics | IM04TS=IM RELAY 140 MW 6 V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IM04TS=IM RELAY 140mW 6V RoHS: Compliant |
5904 In Stock |
|
$1.3600 / $2.4000 | Buy Now |
DISTI #
62991735
|
Verical | Signal Relay 6VDC 2A DPDT(10x6x5.65)mm THT Medical RoHS: Compliant Min Qty: 30 Package Multiple: 10 | Americas - 5900 |
|
$1.7509 / $3.1788 | Buy Now |
DISTI #
4-1462037-1
|
TTI | Low Signal Relays - PCB IM04TS Min Qty: 2000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$1.4500 / $1.7300 | Buy Now |
DISTI #
4-1462037-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 6VDC 257Ohm Through Hole - Bulk (Alt: 4-1462037-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.7732 / $2.0020 | Buy Now |
DISTI #
AMP4-1462037-1
|
Interstate Connecting Components | IM04TS=IM RELAY 140 MW 6 V | 0 |
|
Buy Now | |
DISTI #
4-1462037-1
|
Avnet Abacus | Electromechanical Relay DPDT 2A 6VDC 257Ohm Through Hole (Alt: 4-1462037-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-1462037-1
|
Avnet Abacus | Electromechanical Relay DPDT 2A 6VDC 257Ohm Through Hole (Alt: 4-1462037-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1462037-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1462037-1
TE Connectivity
RF Relay, 2 Form C, DPDT, Momentary, 0.023A (Coil), 6VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.023 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 257 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 5A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
Input Power-Max | 60 W | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -37 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |