Part Details for 4-1437565-2 (ALTERNATE: FSM4JSMATR) by TE Connectivity
Overview of 4-1437565-2 (ALTERNATE: FSM4JSMATR) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1437565-2 (ALTERNATE: FSM4JSMATR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71210653
|
RS | Switch, SPST-NO, Surface Mount, Top Actuated, .05A@24VDC, 5.0mm, FSMJSMA Series | TE Connectivity 4-1437565-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1935 |
|
$0.2500 | Buy Now |