4-1437558-4
TE Connectivity
Description: TOGGLE SWITCH, 4PDT, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT

Overview of 4-1437558-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 4-1437558-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 36AC4241
Newark Toggle Switches 4Pdt On-None-On Pc |Amp Te Connectivity 4-1437558-4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 18
  • 50 $41.3400
  • 100 $40.9400
$40.9400 / $41.3400 Buy Now
DISTI # 4-1437558-4
Avnet Americas Switch Toggle ON None ON 4PDT Long Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads - Bulk (Alt: 4-1437558-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 4 Days Container: Bulk 0
  • 100 $29.7987
  • 200 $28.9593
  • 400 $28.1199
  • 600 $27.2805
  • 800 $26.4411
  • 1,000 $25.6017
  • 10,000 $24.7623
$24.7623 / $29.7987 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks Container: Box 0
Box
  • 100 $26.2400
$26.2400 Buy Now
DISTI # AMP4-1437558-4
Heilind Electronics MTA406NPC=(MSTA) SW TOG P/C TE Americas - 0 in Stock
  • 100 $31.3209
  • 250 $26.8466
$26.8466 / $31.3209 Buy Now
Onlinecomponents.com MTA406NPC=(MSTA) SW TOG P/C TE RoHS: Compliant 18 Partner Stock
  • 1 $35.8600
  • 5 $28.4700
  • 10 $26.2300
  • 25 $25.9700
  • 50 $25.7000
  • 75 $25.4500
  • 100 $25.1900
$25.1900 / $35.8600 Buy Now
DISTI # 17176233
Verical Switch Toggle ON None ON 4PDT Long Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 Americas - 18
  • 1 $52.4600
  • 8 $44.1400
  • 16 $41.5000
$41.5000 / $52.4600 Buy Now
DISTI # 4-1437558-4
TTI Toggle Switches SWITCH TOGGLE pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Each Americas - 0
  • 100 $27.2100
$27.2100 Buy Now
DISTI # 4-1437558-4
TME Switch: toggle, Pos: 2, 4PDT, ON-ON, 3A/250VAC, 4A/28VDC, -20÷80°C Min Qty: 100 0
  • 100 $28.2000
$28.2000 RFQ
DISTI # 4-1437558-4
IBS Electronics Switch Toggle ON None ON 4PDT Long Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads Min Qty: 16 Package Multiple: 1 18
  • 16 $54.5610
$54.5610 Buy Now
DISTI # AMP4-1437558-4
Interstate Connecting Components MTA406NPC=(MSTA) SW TOG P/C TE 0
  • 100 $31.3209
  • 250 $26.8466
$26.8466 / $31.3209 Buy Now
DISTI # 4-1437558-4
Avnet Abacus Switch Toggle ON None ON 4PDT Long Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads (Alt: 4-1437558-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 4-1437558-4
Avnet Abacus Switch Toggle ON None ON 4PDT Long Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads (Alt: 4-1437558-4) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757103386398
Chip1Stop Switch Toggle ON None ON 4PDT Long Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads RoHS: Compliant 18
  • 2 $61.4000
  • 8 $51.5000
  • 16 $48.3000
$48.3000 / $61.4000 Buy Now
Master Electronics MTA406NPC=(MSTA) SW TOG P/C TE RoHS: Compliant 18 Partner Stock
  • 1 $35.8600
  • 5 $28.4700
  • 10 $26.2300
  • 25 $25.9700
  • 50 $25.7000
  • 75 $25.4500
  • 100 $25.1900
$25.1900 / $35.8600 Buy Now

CAD Models for 4-1437558-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4-1437558-4 by TE Connectivity

4-1437558-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
33 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Actuator Finish
CHROME
Actuator Type
LONG BAT
Additional Feature
PANEL MOUNTABLE
Body Breadth
13 mm
Body Color
GREEN
Body Height
12.5 mm
Body Length or Diameter
22.6 mm
Center Contact Plating
GOLD OVER SILVER
Contact (AC) Max Rating R Load
6A@125VAC
Contact Current(AC)-Max
6 A
Contact Current(DC)-Max
6 A
Contact (DC) Max Rating R Load
4A@28VDC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1500 V
Electrical Life
60000 Cycle(s)
End Contact Material
COPPER ALLOY
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Force-Max
14.71 N
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
4PDT
Switch Type
TOGGLE SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. 4-1437558-4
    TE Connectivity
    TOGGLE SWITCH, 4PDT, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT
    VS

Related Parts for 4-1437558-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-1437558-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-1437558-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-1437558-4 would you like to use for your alert(s)?
  • Please alert me when 4-1437558-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-1437558-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-1437558-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-1437558-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-1437558-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-1437558-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: