-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, 4PDT, LATCHED, 4A, 28VDC, PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8596
|
Newark | Toggle Switches 4Pdt On-None-On Wire |Amp Te Connectivity 4-1437558-3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7300 / $28.1500 | Buy Now |
DISTI #
4-1437558-3
|
Avnet Americas | Switch Toggle ON None ON 4PDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 4-1437558-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$20.0836 / $24.1685 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$21.2800 | Buy Now |
DISTI #
AMP4-1437558-3
|
Heilind Electronics | MTA406N=(MSTA) SW TOG 4PDT | Americas - 0 in Stock |
|
$21.7740 / $25.4030 | Buy Now |
|
Onlinecomponents.com | Switch Toggle - ON None ON - 4PDT Long Bat Lever Wire Lug 6A - 250VAC - 28VDC - Panel Mount with Threads. RoHS: Compliant |
100 In Stock |
|
$23.9900 / $33.9800 | Buy Now |
DISTI #
66990797
|
Verical | Switch Toggle ON None ON 4PDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 97 |
|
$31.5654 / $42.6349 | Buy Now |
DISTI #
4-1437558-3
|
TTI | Toggle Switches SWITCH TOGGLE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$18.0500 / $29.8900 | Buy Now |
DISTI #
4-1437558-3
|
Avnet Americas | Switch Toggle ON None ON 4PDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 4-1437558-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$20.0836 / $24.1685 | Buy Now |
DISTI #
AMP4-1437558-3
|
Interstate Connecting Components | MTA406N=(MSTA) SW TOG 4PDT | 0 |
|
$21.7740 / $25.4030 | Buy Now |
DISTI #
4-1437558-3
|
Avnet Abacus | Switch Toggle ON None ON 4PDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads (Alt: 4-1437558-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1437558-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437558-3
TE Connectivity
TOGGLE SWITCH, 4PDT, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | CHROME | |
Actuator Type | LONG BAT | |
Body Breadth | 13 mm | |
Body Color | GREEN | |
Body Height | 12.5 mm | |
Body Length or Diameter | 22.6 mm | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |