-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP16, 16 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 500 Series Socket |
4 In Stock |
|
$1.8000 / $5.0000 | Buy Now |
DISTI #
TE Connectivity 4-1437531-0
|
PEI Genesis | IC Socket, DIP16, 16 Contact | 0 |
|
Buy Now | |
DISTI #
4-1437531-0
|
Avnet Abacus | Connector DIP Socket 16 POS 2.54mm Solder Straight Through Hole Tube (Alt: 4-1437531-0) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 | Abacus - 0 |
|
Buy Now | |
DISTI #
4-1437531-0
|
Avnet Abacus | Connector DIP Socket 16 POS 2.54mm Solder Straight Through Hole Tube (Alt: 4-1437531-0) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 500 Series Socket |
4 In Stock |
|
$1.8000 / $5.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1437531-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437531-0
TE Connectivity
IC Socket, DIP16, 16 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD PROFILE, VERTICAL MOUNT, DIP SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
JESD-609 Code | e4 | |
Number of Contacts | 16 |
This table gives cross-reference parts and alternative options found for 4-1437531-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1437531-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-163-T-E350-TG30 | IC Socket, DIP16, 16 Contact(s) | 3M Interconnect | 4-1437531-0 vs ICE-163-T-E350-TG30 |
ICE-163-SD2-TT | IC Socket, DIP16, 16 Contact(s) | 3M Interconnect | 4-1437531-0 vs ICE-163-SD2-TT |
ICA-163-SL180-TG30 | IC Socket, DIP16, 16 Contact(s) | 3M Interconnect | 4-1437531-0 vs ICA-163-SL180-TG30 |
LS316-01GG | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | 4-1437531-0 vs LS316-01GG |
ICE-163-T-E275-TG30 | DIP16, IC SOCKET | 3M Electronics | 4-1437531-0 vs ICE-163-T-E275-TG30 |
ICE-163-T-CP-TT | IC Socket, DIP16, 16 Contact(s) | 3M Interconnect | 4-1437531-0 vs ICE-163-T-CP-TT |
ICE-163-T-E2-TT | IC Socket, DIP16, 16 Contact(s) | 3M Interconnect | 4-1437531-0 vs ICE-163-T-E2-TT |
ICT-163-S-TT | DIP16, IC SOCKET | 3M Electronics | 4-1437531-0 vs ICT-163-S-TT |
ICA-163-S-TT | DIP16, IC SOCKET | 3M Electronics | 4-1437531-0 vs ICA-163-S-TT |
ICE-163-T-E275-TT | DIP16, IC SOCKET | 3M Electronics | 4-1437531-0 vs ICE-163-T-E275-TT |