-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TO-3, TRANSISTOR SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8583
|
Newark | 8080-1G3=Transistor Socket Ass |Amp Te Connectivity 4-1437504-2 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7600 | Buy Now |
DISTI #
73775755
|
RS | 8080-1G3=TRANSISTOR SOCKET ASS, Transistor Sockets | TE Connectivity 4-1437504-2 Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3130 | RFQ |
DISTI #
AMP4-1437504-2
|
Heilind Electronics | 8080-1G3=TRANSISTOR SOCKET ASS | Americas - 3 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8080-1G3=TRANSISTOR SOCKET ASS |
407 In Stock |
|
$8.9900 / $15.2800 | Buy Now |
DISTI #
AMP4-1437504-2
|
Interstate Connecting Components | 8080-1G3=TRANSISTOR SOCKET ASS | 1 |
|
Buy Now | |
|
Master Electronics | 8080-1G3=TRANSISTOR SOCKET ASS |
407 In Stock |
|
$8.9900 / $15.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1437504-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437504-2
TE Connectivity
TO-3, TRANSISTOR SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, STANDARD: UL 94V-0 | |
Body Breadth | 0.73 inch | |
Body Depth | 0.378 inch | |
Body Length | 1.57 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 10 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | TO-3 | |
Dielectric Withstanding Voltage | 2121VAC V | |
Housing Material | PHENOLIC | |
Mounting Style | STRAIGHT | |
Number of Contacts | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |