4-1437416-0
TE Connectivity
Description: Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)

Overview of 4-1437416-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 4-1437416-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 48M6847
Newark Ssb7Fp120201=Ssb Strip 7/16, 1 |Buchanan Te Connectivity 4-1437416-0 RoHS: Not Compliant Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $7.7500
$7.7500 Buy Now
DISTI # 4-1437416-0
Avnet Americas Conn Barrier Strip 12 POS 11.1mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 4-1437416-0) RoHS: Not Compliant Min Qty: 5040 Package Multiple: 5040 Lead time: 22 Weeks, 2 Days Container: Bulk 0
RFQ
DISTI # 571-4-1437416-0
Mouser Electronics Barrier Terminal Blocks SSB7FP120201=SSB STRIP 7/16 1 RoHS: Compliant 0
  • 5,040 $5.5100
$5.5100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 5040 Lead time: 24 Weeks Container: Box 0
Box
  • 5,040 $5.2000
$5.2000 Buy Now
DISTI # AMP4-1437416-0
Heilind Electronics SSB7FP120201=SSB STRIP 7/16, 1 Americas - 0 in Stock
  • 5,040 $6.4900
$6.4900 Buy Now
Onlinecomponents.com SSB7FP120201=SSB STRIP 7/16, 1 RoHS: Compliant 0
  • 1,260 $16.4200
  • 2,520 $8.3900
  • 3,780 $5.7100
  • 5,040 $5.5900
$5.5900 / $16.4200 Buy Now
DISTI # AMP4-1437416-0
Interstate Connecting Components SSB7FP120201=SSB STRIP 7/16, 1 0
  • 5,040 $6.4900
$6.4900 Buy Now
Master Electronics SSB7FP120201=SSB STRIP 7/16, 1 RoHS: Compliant 0
  • 1,260 $16.4200
  • 2,520 $8.3900
  • 3,780 $5.7100
  • 5,040 $5.5900
$5.5900 / $16.4200 Buy Now

CAD Models for 4-1437416-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4-1437416-0 by TE Connectivity

4-1437416-0
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
22 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
UL 94V-2, THERMOPLASTIC
Fastening Method
SCREW
Number of Decks
1
Number of Rows
1
Number of Ways
12
Rated Current
20 A
Rated Voltage
600 V
Safety Approval
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
3 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. 4-1437416-0
    TE Connectivity
    Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-1437416-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-1437416-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-1437416-0 would you like to use for your alert(s)?
  • Please alert me when 4-1437416-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-1437416-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-1437416-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-1437416-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-1437416-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-1437416-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: