There are no models available for this part yet.
Overview of 4-1437404-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-1437404-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4-1437404-8
|
Avnet Americas | Conn Barrier Strip 18 POS 8.26mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 4-1437404-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RSB3VP181202=.325 C/L RSB ASSE RoHS: Compliant |
33 In Stock |
|
$43.9700 / $144.4000 | Buy Now | ||
DISTI #
4-1437404-8
|
Avnet Abacus | (Alt: 4-1437404-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RSB3VP181202=.325 C/L RSB ASSE RoHS: Compliant |
33 In Stock |
|
$43.9700 / $144.4000 | Buy Now |
CAD Models for 4-1437404-8 by TE Connectivity
Part Data Attributes for 4-1437404-8 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
18
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3 mm2
|
Wire Gauge
|
12 AWG
|