There are no models available for this part yet.
Overview of 4-1437353-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 4-1437353-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH7542
|
Newark | Card Guide, 89Mm X 18Mm Rohs Compliant: Yes |Te Connectivity 4-1437353-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
4-1437353-7
|
Avnet Americas | Connector Accessories Terminal Block Card Guide Straight Polybutylene Terephthalate - Bulk (Alt: 4-1437353-7) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$8.5808 / $9.6880 | Buy Now | |
DISTI #
571-4-1437353-7
|
Mouser Electronics | Standard Card Edge Connectors OEC G6031VR CARD GUIDE LOCKING 90 MM RoHS: Compliant | 380 |
|
$11.2600 / $16.5800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 14 Weeks Container: Box | 0Box |
|
$8.8800 | Buy Now | ||
DISTI #
AMP4-1437353-7
|
Heilind Electronics | OEC G6031VR CARD GUIDE, LOCKIN | Americas - 0 in Stock |
|
$10.1765 | Buy Now | |
Onlinecomponents.com | OEC G6031VR CARD GUIDE, LOCKING, 90 MM RoHS: Compliant | 0 |
|
$8.8600 / $24.9100 | Buy Now | ||
DISTI #
AMP4-1437353-7
|
Interstate Connecting Components | OEC G6031VR CARD GUIDE, LOCKIN | 0 |
|
$10.1765 | Buy Now | |
DISTI #
TE Connectivity 4-1437353-7
|
PEI Genesis | OEC G6031VR CARD GUIDELOCKING | 1738 |
|
Buy Now | ||
DISTI #
000000000002470413
|
Sager | Standard Card Edge Connectors OEC G6031VR CARD GUIDE LOCKING 90 MM Min Qty: 1200 | 0 |
|
$9.0800 / $9.4400 | Buy Now | |
DISTI #
4-1437353-7
|
Avnet Abacus | Connector Accessories Terminal Block Card Guide Straight Polybutylene Terephthalate (Alt: 4-1437353-7) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 4-1437353-7 by TE Connectivity
Part Data Attributes for 4-1437353-7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Approvals
|
UL
|
Assembly Item Name
|
CARD GUIDE
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED PBT
|
MIL Conformance
|
NO
|
Material
|
ZINC
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|