-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3400130=CAP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2553
|
Newark | Hole Plug, Super Seal Connector, Accessory Type:Hole Plug, For Use With:Super Seal Connectors, Product Range:- Rohs Compliant: Yes |Te Connectivity 4-1437284-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59495 |
|
$0.0990 / $0.1170 | Buy Now |
DISTI #
A126083-ND
|
DigiKey | CAP Min Qty: 1 Lead time: 10 Weeks Container: Bag |
17875 In Stock |
|
$0.0837 / $0.1600 | Buy Now |
DISTI #
4-1437284-3
|
Avnet Americas | Connector Accessories Hole Plug Without Polarization Key Polymer White - Bulk (Alt: 4-1437284-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 59115 |
|
$0.0540 / $0.0562 | Buy Now |
DISTI #
72W2553
|
Avnet Americas | Connector Accessories Hole Plug Without Polarization Key Polymer White - Bulk (Alt: 72W2553) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 10976 Partner Stock |
|
$0.1000 / $0.3440 | Buy Now |
DISTI #
571-4-1437284-3
|
Mouser Electronics | Automotive Connectors CAVITY PLUG RoHS: Compliant | 57282 |
|
$0.0590 / $0.1800 | Buy Now |
DISTI #
E02:0323_00044164
|
Arrow Electronics | Connector Accessories Hole Plug Straight Polyoxymethylene Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2421 | Europe - 51736 |
|
$0.2601 | Buy Now |
DISTI #
V36:1790_11793097
|
Arrow Electronics | Connector Accessories Hole Plug Straight Polyoxymethylene Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2215 | Americas - 4129 |
|
$0.0631 / $0.1600 | Buy Now |
|
Future Electronics | Super Seal 1.0 mm Cavity Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 487584Bag |
|
$0.1260 / $0.1490 | Buy Now |
DISTI #
AMP4-1437284-3
|
Heilind Electronics | CVTY PLUG,SUPERSEAL,CVTY DIA,2 | Americas - 217451 in Stock187500 On Order |
|
$0.0584 / $0.0739 | Buy Now |
|
Onlinecomponents.com | This Cavity Plug from TE is of 9.7 mm long and 3.0 mm wide and is used to seal unused connector cavities. The plug and corresponding receptacle incorporate pre-assembled secondary locks to ensure complete contact insertion and a secure fit. If the contacts are incorrectly inserted into the connector housing the secondary lock will not close. RoHS: Compliant |
329726 In Stock 165000 On Order |
|
$0.0558 / $0.1065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1437284-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437284-3
TE Connectivity
3400130=CAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |