Part Details for 4-1423674-1 by TE Connectivity
Overview of 4-1423674-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 4-1423674-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3624
|
Newark | Thermal Circuit Breaker |Amp Te Connectivity 4-1423674-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $2.2300 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 25A RoHS: Compliant |
700 In Stock |
|
$0 | Buy Now |