4-1419145-8
TE Connectivity
Description: Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount

Overview of 4-1419145-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 4-1419145-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 61AK4924
Newark Signal Relay, Spdt, 1A, 24Vdc, Tht Rohs Compliant: Yes |Oeg Te Connectivity 4-1419145-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # 4-1419145-8
Avnet Americas Electromechanical Relay SPDT 1A 24VDC 2.8KOhm Through Hole - Rail/Tube (Alt: 4-1419145-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube 0
RFQ
Onlinecomponents.com OUAZ-SH-124L,900 RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
DISTI # 77322489
Verical Signal Relay RoHS: Compliant Min Qty: 50 Package Multiple: 25 Americas - 12525
  • 50 $3.3182
  • 150 $3.1159
  • 300 $3.0000
  • 550 $2.8811
  • 2,000 $2.7808
  • 2,500 $2.1370
  • 10,000 $2.0794
$2.0794 / $3.3182 Buy Now
DISTI # 4-1419145-8
TTI General Purpose Relays OUAZ-SH-124L 900 Min Qty: 25 Package Multiple: 25 Container: Tube Americas - 0
Buy Now
Chip 1 Exchange INSTOCK 16305
RFQ
DISTI # 4-1419145-8
Avnet Abacus Electromechanical Relay SPDT 1A 24VDC 2.8KOhm Through Hole (Alt: 4-1419145-8) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Abacus - 0
Buy Now
DISTI # 4-1419145-8
Avnet Abacus Electromechanical Relay SPDT 1A 24VDC 2.8KOhm Through Hole (Alt: 4-1419145-8) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757103018390
Chip1Stop Electromechanical Relay 24VDC 2.8KOhm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay 12543
  • 50 $3.0500
  • 150 $3.0000
  • 300 $2.7700
  • 550 $2.7100
  • 2,000 $2.5300
  • 2,500 $1.9300
  • 10,000 $1.4400
$1.4400 / $3.0500 Buy Now

CAD Models for 4-1419145-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4-1419145-8 by TE Connectivity

4-1419145-8
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
10.4 mm
Body Height
11.2 mm
Body Length or Diameter
15.4 mm
Coil Current(DC)-Max
0.008 A
Coil Operate Voltage(DC)
18 V
Coil Power
200 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
1280 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
AC/DC
Contact (AC) Max Rating R Load
1A@120VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@24VDC
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
24 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
NICKEL PALLADIUM ALLOY
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operate Time
10 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Packing Method
BOX; TUBE
Physical Dimension
15.4mm x 10.4mm x 11.2mm
Reference Standard
CSA; TUV; UL
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
7 ms
Sealing
RT3
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. 4-1419145-8
    TE Connectivity
    Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-1419145-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-1419145-8 by TE Connectivity

  • Please alert me when 4-1419145-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-1419145-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-1419145-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-1419145-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-1419145-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-1419145-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: