Part Details for 4-1419108-2 by TE Connectivity
Overview of 4-1419108-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1419108-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1419108-2
|
Avnet Americas | Electromechanical Relay DPST-NO 8A 12VDC 360Ohm Through Hole - Rail/Tube (Alt: 4-1419108-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 3 Days Container: Tube | 0 |
|
$3.3852 / $3.8220 | Buy Now |
DISTI #
36K7604
|
Avnet Americas | Electromechanical Relay DPST-NO 8A 12VDC 360Ohm Through Hole - Bulk (Alt: 36K7604) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 270 Partner Stock |
|
$4.6300 / $6.4100 | Buy Now |
|
Future Electronics | RT2 Series 8 A DPST (2 Form A) 12 VDC Miniature General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Tube | 0Tube |
|
$4.5400 / $4.9800 | Buy Now |
|
Future Electronics | RT2 Series 8 A DPST (2 Form A) 12 VDC Miniature General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Tube | 0Tube |
|
$4.5400 / $4.9800 | Buy Now |
DISTI #
AMP4-1419108-2
|
Heilind Electronics | RTE44012F | Americas - 0 in Stock |
|
$3.8291 / $4.0390 | Buy Now |
|
Onlinecomponents.com | RTE44012F RoHS: Compliant |
7614 In Stock |
|
$2.7000 / $3.1100 | Buy Now |
DISTI #
4-1419108-2
|
TTI | Low Signal Relays - PCB RTE44012F RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 5575 In Stock |
|
$2.8300 / $4.0500 | Buy Now |
DISTI #
4-1419108-2
|
Avnet Americas | Electromechanical Relay DPST-NO 8A 12VDC 360Ohm Through Hole - Rail/Tube (Alt: 4-1419108-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 3 Days Container: Tube | 0 |
|
$3.3852 / $3.8220 | Buy Now |
DISTI #
36K7604
|
Avnet Americas | Electromechanical Relay DPST-NO 8A 12VDC 360Ohm Through Hole - Bulk (Alt: 36K7604) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 270 Partner Stock |
|
$4.6300 / $6.4100 | Buy Now |
DISTI #
AMP4-1419108-2
|
Interstate Connecting Components | RTE44012F | 0 |
|
$3.8291 / $4.0390 | Buy Now |