-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 POS AMP MCP 2.8 REC HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-1418390-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T0714
|
Newark | Automotive Conn Housing, Rcpt, 4Pos, Product Range:Heavy Duty Sealed Connector Series, Gender:Rece... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$1.2300 / $2.0100 | Buy Now |
DISTI #
A142473-ND
|
DigiKey | CONN RCPT HSG 4POS 6.00MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
175 In Stock |
|
$1.1918 / $2.0900 | Buy Now |
DISTI #
4-1418390-1
|
Avnet Americas | Heavy Duty Sealed Connector 4 POS AMP MCP 2.8 REC HSG - Bulk (Alt: 4-1418390-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 6 Days Container: Bulk | 655 Factory Stock |
|
$0.7895 / $1.0209 | Buy Now |
DISTI #
32T0714
|
Avnet Americas | Heavy Duty Sealed Connector 4 POS AMP MCP 2.8 REC HSG - Bulk (Alt: 32T0714) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$1.3600 / $1.9000 | Buy Now |
DISTI #
571-4-1418390-1
|
Mouser Electronics | Automotive Connectors 4 POS AMP MCP 2.8 REC HSG RoHS: Compliant | 1076 |
|
$1.0500 / $1.7300 | Buy Now |
|
TE Connectivity | 4 POS AMP MCP 2.8 REC HSG Number of Positions: 4 Connector & Housing Type: Housing for Female Te... more RoHS: Compliant Min Qty: 1 | 16718 |
|
$0.7200 / $1.5200 | Buy Now |
|
Future Electronics | DEUTSCH 4 Position 6 mm Pitch Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box |
126 Box |
|
$1.0200 / $1.0900 | Buy Now |
DISTI #
AMP4-1418390-1
|
Heilind Electronics | 4 POS AMP MCP 2.8 REC HSG | Americas - 0 in Stock |
|
$1.0016 / $1.3008 | Buy Now |
|
Onlinecomponents.com | Rectangular Housing Connector Receptacle - 4 Position - Blue - 0.236" (6.00mm). RoHS: Compliant |
1981 In Stock |
|
$0.8680 / $1.6260 | Buy Now |
|
Onlinecomponents.com | 4 POS AMP MCP 2.8 REC HSG RoHS: Compliant | 0 |
|
$1.1000 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1418390-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1418390-1
TE Connectivity
4 POS AMP MCP 2.8 REC HSG
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.012 inch | |
Body Depth | 1.23 inch | |
Body Length | 1.693 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |