4-1415899-6
TE Connectivity
Description: (4-1415899-6) RZ01-1C3-D048

Overview of 4-1415899-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for 4-1415899-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 4-1415899-6-ND
DigiKey RZ01-1C3-D048 Min Qty: 3000 Lead time: 24 Weeks Container: Tube Temporarily Out of Stock
  • 3,000 $1.6665
$1.6665 Buy Now
DISTI # 4-1415899-6
Avnet Americas RZ01-1C3-D048 - Bulk (Alt: 4-1415899-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk 0
  • 3,000 $1.6800
  • 4,000 $1.6320
  • 7,000 $1.5840
  • 15,000 $1.5360
  • 30,000 $1.4880
$1.4880 / $1.6800 Buy Now
DISTI # 72143626
RS Relay, RZ01-1C3-D048 | TE Connectivity 4-1415899-6 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 3,000 $2.1900
$2.1900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Box 0
Box
  • 3,000 $1.5000
$1.5000 Buy Now
DISTI # AMP4-1415899-6
Heilind Electronics RZ01-1C3-D048 Americas - 0 in Stock
  • 1 $1.7754
  • 25 $1.7280
  • 50 $1.6831
$1.6831 / $1.7754 Buy Now
Onlinecomponents.com RZ01-1C3-D048 RoHS: Compliant 0
  • 750 $4.0800
  • 1,500 $2.1600
  • 2,250 $1.5200
  • 3,000 $1.4900
$1.4900 / $4.0800 Buy Now
DISTI # AMP4-1415899-6
Interstate Connecting Components RZ01-1C3-D048 0
  • 1 $1.7754
  • 25 $1.7280
  • 50 $1.6831
$1.6831 / $1.7754 Buy Now
DISTI # 000000000005360252
Sager General Purpose Relays RZ01-1C3-D048 Min Qty: 20 0
  • 20 $2.0000
$2.0000 Buy Now
DISTI # 4-1415899-6
Avnet Abacus (Alt: 4-1415899-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics RZ01-1C3-D048 RoHS: Compliant 0
  • 750 $4.0800
  • 1,500 $2.1600
  • 2,250 $1.5200
  • 3,000 $1.4900
$1.4900 / $4.0800 Buy Now

CAD Models for 4-1415899-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4-1415899-6 by TE Connectivity

4-1415899-6
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Body Breadth
12.7 mm
Body Height
15.7 mm
Body Length or Diameter
29 mm
Coil Current(DC)-Max
0.008 A
Coil Operate Voltage(DC)
33.6 V
Coil Power
400 mW
Coil Release Voltage(DC)
4.8 V
Coil Resistance
5730 Ω
Coil Voltage(DC)-Max
48 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
12A@400VAC
Contact Current(AC)-Max
12 A
Contact Current(DC)-Max
12 A
Contact Voltage(AC)-Max
400 V
Contact/Output Supply Type
AC
Dielectric Strength Between Coil and Contacts
5000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
Electrical Life
30000 Cycle(s)
End Contact Material
SILVER TIN OXIDE
Mounting Feature
PANEL MOUNT
Operate Time
14 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TUBE
Physical Dimension
29mm x 12.7mm x 15.7mm
Reference Standard
UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
12 ms
Sealing
RT2
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
10 g
Want to compare parts?
  1. 4-1415899-6
    TE Connectivity
    (4-1415899-6) RZ01-1C3-D048
    VS

Related Parts for 4-1415899-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-1415899-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-1415899-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-1415899-6 would you like to use for your alert(s)?
  • Please alert me when 4-1415899-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-1415899-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-1415899-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-1415899-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-1415899-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-1415899-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: