Part Details for 4-140Y by Cinch Connectivity Solutions
Overview of 4-140Y by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250031140YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Right Angel DIP,1x3Pin,Matte Tin,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG |
Price & Stock for 4-140Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-140Y-ND
|
DigiKey | BARRIER BLOCK 4POS .375" SOLDER Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9132 | Buy Now |
DISTI #
538-4-140Y
|
Mouser Electronics | Barrier Terminal Blocks BARRIER BLOCK 4 POS RoHS: Not Compliant | 19 |
|
$10.6000 / $13.6000 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now |