-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.12A (Coil), 250VDC (Coil), 720mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H3205
|
Newark | V23030A2012A104 Rohs Compliant: Yes |Axicom Te Connectivity 4-1393801-4 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.1400 / $147.7700 | Buy Now |
DISTI #
4-1393801-4
|
Avnet Americas | Electromechanical Relay 4PDT 2A 6VDC 50Ohm Through Hole - Bulk (Alt: 4-1393801-4) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-4-1393801-4
|
Mouser Electronics | Low Signal Relays - PCB V23030A2012A104 RoHS: Compliant | 20 |
|
$127.9200 / $154.6700 | Buy Now |
DISTI #
V23030-A2012-A104
|
TME | Relay: electromagnetic, 4PDT, Ucoil: 6VDC, 3A, 2A/250VAC, 2A/250VDC Min Qty: 3 | 0 |
|
$108.6000 | RFQ |
DISTI #
4-1393801-4
|
Avnet Abacus | Electromechanical Relay 4PDT 2A 6VDC 50Ohm Through Hole (Alt: 4-1393801-4) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | |
DISTI #
4-1393801-4
|
Avnet Abacus | Electromechanical Relay 4PDT 2A 6VDC 50Ohm Through Hole (Alt: 4-1393801-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393801-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393801-4
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.12A (Coil), 250VDC (Coil), 720mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 32.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 39.7 mm | |
Coil Current(DC)-Max | 0.12 A | |
Coil Power | 720 mW | |
Coil Resistance | 50 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 39.7 X 32.4 X 10.2 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |