-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.047A (COIL), 3VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4194
|
Newark | Pcb P2 Rly, tht, mono,2Fmc Overmld, Std Coil |Amp Te Connectivity 4-1393789-7 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 19778 |
|
$3.0500 / $3.3400 | Buy Now |
DISTI #
70AH6641
|
Newark | Signal Relay, Dpdt, 3Vdc, Smd Rohs Compliant: Yes |Axicom Te Connectivity 4-1393789-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0700 / $4.2300 | Buy Now |
DISTI #
4-1393789-7
|
Avnet Americas | Electromechanical Relay DPDT 2A 3VDC 64Ohm Surface Mount - Tape and Reel (Alt: 4-1393789-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.2320 / $2.5200 | Buy Now |
|
Future Electronics | AXICOM Series General Purpose Relay DPDT 2 Form C Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.4100 | Buy Now |
DISTI #
AMP4-1393789-7
|
Heilind Electronics | V23079D2008B301 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23079D2008B301 RoHS: Compliant |
19378 Partner Stock |
|
$1.6800 / $2.7100 | Buy Now |
|
Bristol Electronics | 2200 |
|
RFQ | ||
DISTI #
4-1393789-7
|
TTI | Low Signal Relays - PCB V23079D2008B301 Min Qty: 2000 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$2.1800 / $2.2300 | Buy Now |
DISTI #
4-1393789-7
|
Avnet Americas | Electromechanical Relay DPDT 2A 3VDC 64Ohm Surface Mount - Tape and Reel (Alt: 4-1393789-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.2320 / $2.5200 | Buy Now |
DISTI #
V23079D2008B301
|
TME | Relay: electromagnetic, DPDT, Ucoil: 3VDC, 2A, 0.5A/125VAC, SMT, 45Ω Min Qty: 1 | 344 |
|
$1.8000 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393789-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393789-7
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.047A (COIL), 3VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS CII | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.2 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 14.6 mm | |
Coil Current(DC)-Max | 0.047 A | |
Coil Operate Voltage(DC) | 6.5 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 64 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 5A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.02 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -39 dB | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operate Time | 7 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 14.6mm x 7.2mm x 9.9mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |
This table gives cross-reference parts and alternative options found for 4-1393789-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1393789-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23079-D2008-B301 | RF Relay, RF RELAY, MOMENTARY, 0.047A (COIL), 3VDC (COIL), 140mW (COIL), SURFACE MOUNT-STRAIGHT | TE Connectivity | 4-1393789-7 vs V23079-D2008-B301 |