-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3600
|
Newark | Industrial Relays 4Pdt 2A 115Vdc Gen Purpose |Amp Te Connectivity 4-1393767-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$51.5200 / $54.5500 | Buy Now |
DISTI #
2266-4-1393767-4-ND
|
DigiKey | R10-E2Z4-V15.0K=R10 Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$50.5300 / $53.5000 | Buy Now |
DISTI #
4-1393767-4
|
Avnet Americas | Electromechanical Relay 4PDT 2A 115VDC 15KOhm Plug-In - Bulk (Alt: 4-1393767-4) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$41.3708 / $49.7852 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 47 Weeks Container: Box | 0Box |
|
$43.8300 | Buy Now |
DISTI #
AMP4-1393767-4
|
Heilind Electronics | R10-E2Z4-V15.0K=R10 | Americas - 0 in Stock |
|
$54.0926 / $58.2536 | Buy Now |
|
Onlinecomponents.com | R10-E2Z4-V15.0K=R10 RoHS: Compliant |
50 Partner Stock |
|
$49.3100 / $53.4100 | Buy Now |
DISTI #
16389704
|
Verical | Signal Relay with Low current rating Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$47.3800 / $50.1600 | Buy Now |
DISTI #
413937674-TEC
|
TME | 4-1393767-4 Min Qty: 1 | 50 |
|
$52.5026 / $61.7631 | Buy Now |
DISTI #
AMP4-1393767-4
|
Interstate Connecting Components | R10-E2Z4-V15.0K=R10 | 0 |
|
$54.0926 / $58.2536 | Buy Now |
DISTI #
4-1393767-4
|
Avnet Abacus | Electromechanical Relay 4PDT 2A 115VDC 15KOhm Plug-In (Alt: 4-1393767-4) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393767-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393767-4
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Power | 900 mW | |
Coil Resistance | 15000 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 120 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |