-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRY REED RELAY, SPDT, MOMENTARY, 0.012A (COIL), 24VDC (COIL), 288mW (COIL), 0.25A (CONTACT), 175VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP4-1393763-3
|
Heilind Electronics | V23100V4324C011 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23100V4324C011 RoHS: Compliant | 0 |
|
$10.3300 / $28.2900 | Buy Now |
DISTI #
4-1393763-3
|
TTI | Reed Relays V23100V4324C011 Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$9.4200 | Buy Now |
DISTI #
AMP4-1393763-3
|
Interstate Connecting Components | V23100V4324C011 | 0 |
|
Buy Now | |
DISTI #
000000000001650966
|
Sager | Reed Relays V23100V4324C011 | 0 |
|
Buy Now | |
|
Master Electronics | V23100V4324C011 RoHS: Compliant | 0 |
|
$10.3300 / $28.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393763-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393763-3
TE Connectivity
DRY REED RELAY, SPDT, MOMENTARY, 0.012A (COIL), 24VDC (COIL), 288mW (COIL), 0.25A (CONTACT), 175VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH DIODE AND ELECTROSTATIC SHIELD | |
Body Breadth | 7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 1008 mW | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 2000 Ω | |
Coil Voltage(AC)-Max | 28 V | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .25A@175VAC | |
Contact Current(AC)-Max | 1.2 A | |
Contact Current(DC)-Max | 1.2 A | |
Contact (DC) Max Rating R Load | .25A@175VDC | |
Contact Voltage(AC)-Max | 175 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 200 Vrms | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Material | NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 1.1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19.3mm x 7mm x 7.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 1.6 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 1.8 g |