4-1393670-4
Description: PANEL MOUNT, CABLE TERMINATED, FEMALE, RF CONNECTOR, CRIMP SOLDER, JACK

Overview of 4-1393670-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems

CAD Models for 4-1393670-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4-1393670-4 by TE Connectivity

4-1393670-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Additional Feature
APPLICABLE CABLE: RG 316
Body Depth
0.47 inch
Body Diameter
0.26 inch
Body/Shell Style
JACK
Cable Types
RG-316
Characteristic Impedance
50 Ω
Connector Type
RF 1.0/2.3 DIN CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
10 mΩ
Contact Style
COAX
Coupling Type
SLIDE ON
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
200000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Number of Ports
1
Operating Frequency-Max
10 GHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
YES
Polarization Key
POLARIZED HOUSING
Shell Finish
GOLD
Shell Material
BRASS
Termination Type
CRIMP/SOLDER
Total Number of Contacts
1
Want to compare parts?
  1. 4-1393670-4
    TE Connectivity
    PANEL MOUNT, CABLE TERMINATED, FEMALE, RF CONNECTOR, CRIMP SOLDER, JACK
    VS

Related Parts for 4-1393670-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-1393670-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-1393670-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-1393670-4 would you like to use for your alert(s)?
  • Please alert me when 4-1393670-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-1393670-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-1393670-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-1393670-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-1393670-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-1393670-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: