-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23600A1227G 4=LP KUPPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | V23600A1227G 4=LP KUPPLER RoHS: Compliant |
1245 Partner Stock |
|
$9.5200 / $12.2400 | Buy Now |
DISTI #
TE Connectivity 4-1393670-0
|
PEI Genesis | RF Connector, 1 Contact(s), | 1245 |
|
Buy Now | |
DISTI #
4-1393670-0
|
Avnet Abacus | Conn 1.0/2.3 RCP 50Ohm Solder RA Thru-Hole Gold (Alt: 4-1393670-0) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23600A1227G 4=LP KUPPLER RoHS: Compliant |
1245 Partner Stock |
|
$9.5200 / $12.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393670-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393670-0
TE Connectivity
V23600A1227G 4=LP KUPPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Depth | 0.433 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |
This table gives cross-reference parts and alternative options found for 4-1393670-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1393670-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23600A1227G4 | RF Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Jack | TE Connectivity | 4-1393670-0 vs V23600A1227G4 |