-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23600A1227G 4=LP KUPPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | V23600A1227G 4=LP KUPPLER RoHS: Compliant |
645 Partner Stock |
|
$9.5200 / $12.2400 | Buy Now |
DISTI #
19661100
|
Verical | Conn 1.0/2.3 0Hz to 10GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Bag Min Qty: 7 Package Multiple: 1 | Americas - 49 |
|
$10.2000 / $10.4000 | Buy Now |
DISTI #
413936700-TEC
|
TME | 4-1393670-0 Min Qty: 5 | 49 |
|
$9.4170 / $9.6169 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1618 |
|
RFQ | |
DISTI #
4-1393670-0
|
Avnet Abacus | Conn 1.0/2.3 RCP 50Ohm Solder RA Thru-Hole Gold (Alt: 4-1393670-0) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757106076809
|
Chip1Stop | Conn 1.0/2.3 RCP 50Ohm Solder RA Thru-Hole Gold Bag RoHS: Compliant | 49 |
|
$11.5000 / $11.7000 | Buy Now |
|
Master Electronics | V23600A1227G 4=LP KUPPLER RoHS: Compliant |
645 Partner Stock |
|
$9.5200 / $12.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393670-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393670-0
TE Connectivity
V23600A1227G 4=LP KUPPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Depth | 0.433 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |