Part Details for 4-1393480-8 by TE Connectivity
Overview of 4-1393480-8 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4-1393480-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H3123
|
Newark | V23529B1125B215=D Sub 2 Rohs Compliant: Yes |Amp Te Connectivity 4-1393480-8 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant |
435 Partner Stock |
|
$0 | Buy Now |
DISTI #
20027560
|
Verical | Conn D-Sub SKT 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Min Qty: 14 Package Multiple: 1 | Americas - 435 |
|
$4.4300 / $4.7800 | Buy Now |
DISTI #
4-1393480-8
|
Avnet Abacus | AMPLIMITE D-Subminiature Socket Connector Right-Angle 15-Way 4-40 Screwlock Thermoplastic Gray (Alt: 4-1393480-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-1393480-8
|
Avnet Abacus | AMPLIMITE D-Subminiature Socket Connector Right-Angle 15-Way 4-40 Screwlock Thermoplastic Gray (Alt: 4-1393480-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now | |
DISTI #
4-1393480-8
|
IBS Electronics | D Subminiature Connector, 15 Contact(S), Female, 0.108 Inch Pitch, Solder Terminal, Socket Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.6020 / $4.9790 | Buy Now |
Part Details for 4-1393480-8
4-1393480-8 CAD Models
4-1393480-8 Part Data Attributes
|
4-1393480-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393480-8
TE Connectivity
15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | PBT-POLYESTER/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 4-1393480-8
This table gives cross-reference parts and alternative options found for 4-1393480-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1393480-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23529B1224B215 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Receptacle | TE Connectivity | 4-1393480-8 vs V23529B1224B215 |
V23529B1123B215 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4/40 Unc, Receptacle | TE Connectivity | 4-1393480-8 vs V23529B1123B215 |