-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 15A, 250VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4160
|
Newark | Circuit Breakers 15A Push To Reset St Rohs Compliant: Yes |Potter&brumfield Te Connectivity 4-1393249-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$9.2600 / $9.5500 | Buy Now |
DISTI #
75AJ0126
|
Newark | Thermal Ckt Breaker, 1P, 15A/250V, Panel |Potter&brumfield Te Connectivity 4-1393249-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.4800 / $12.3900 | Buy Now |
DISTI #
2266-4-1393249-1-ND
|
DigiKey | Thermal Circuit Breaker, 1 Pole( Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
49 In Stock |
|
$8.5900 | Buy Now |
DISTI #
4-1393249-1
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC - Trays (Alt: 4-1393249-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.5194 / $5.4386 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 0Tray |
|
$4.7900 | Buy Now |
DISTI #
AMP4-1393249-1
|
Heilind Electronics | CKT BRKR,THERMAL,250VAC,15A W58-XC4C12A-15 | Americas - 362 in Stock |
|
$5.9091 / $6.3638 | Buy Now |
|
Onlinecomponents.com | W58-XC4C12A-15=W58 RoHS: Compliant |
537 In Stock |
|
$3.5000 / $8.4700 | Buy Now |
DISTI #
62991443
|
Verical | Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC Min Qty: 10 Package Multiple: 5 | Americas - 485 |
|
$4.8044 / $11.0143 | Buy Now |
DISTI #
16473535
|
Verical | Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC Min Qty: 8 Package Multiple: 1 | Americas - 49 |
|
$8.0600 | Buy Now |
DISTI #
4-1393249-1
|
TTI | Circuit Breakers W58-XC4C12A-15 CIRCUIT BREAKER Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 4072 In Stock |
|
$3.6100 / $5.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393249-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393249-1
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 15A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 16.76 mm | |
Body Height | 37.96 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 6 s |