-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8539
|
Newark | General Purpose Relays Rt424A06 Relay Rt-Series Rohs Compliant: Yes |Schrack Te Connectivity 4-1393243-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1292 |
|
$6.4300 / $9.3100 | Buy Now |
DISTI #
2266-4-1393243-5-ND
|
DigiKey | RT424A06 Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$5.4700 / $5.7800 | Buy Now |
DISTI #
4-1393243-5
|
Avnet Americas | Electromechanical Relay DPDT 15A 6VDC 90Ohm Through Hole - Bulk (Alt: 4-1393243-5) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.6996 / $5.3060 | Buy Now |
DISTI #
655-4-1393243-5
|
Mouser Electronics | General Purpose Relays RT424A06 RoHS: Compliant | 0 |
|
$5.3500 | Order Now |
|
Future Electronics | RT424A06, SCHRACK Power PCB Relay RT2 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$4.7400 | Buy Now |
DISTI #
AMP4-1393243-5
|
Heilind Electronics | RT424A06 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RT424A06 RoHS: Compliant |
1324 In Stock |
|
$3.8200 / $6.0600 | Buy Now |
DISTI #
4-1393243-5
|
TTI | General Purpose Relays RT424A06 Min Qty: 1500 Package Multiple: 20 Container: Each | Americas - 0 |
|
$3.9000 / $4.6600 | Buy Now |
DISTI #
4-1393243-5
|
Avnet Americas | Electromechanical Relay DPDT 15A 6VDC 90Ohm Through Hole - Bulk (Alt: 4-1393243-5) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.6996 / $5.3060 | Buy Now |
DISTI #
RT424A06
|
TME | Relay: electromagnetic, DPDT, Ucoil: 6VDC, 8A, 8A/250VAC, 8A/30VDC Min Qty: 1 | 0 |
|
$4.7500 / $7.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393243-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393243-5
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 4.2 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |